LED Driver, MO-220WGGE, QFN-26
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Frequency | 2.25MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |