The A8511KLPTR-T is a 4-channel, 24-segment boost driver from Allegro Microsystems, operating at a frequency of 2.1MHz. It is designed to withstand temperatures between -40°C and 125°C. The device is supplied with a voltage between 8V and 21V, drawing a maximum current of 4mA. The A8511KLPTR-T is available in a TSSOP-28 package, mounted on a surface mount. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 2.1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 24 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Topology | Boost |
| RoHS | Compliant |