LED Driver, 36-Segment, PDSO24, SOIC-24
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 36 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Topology | Boost |
| RoHS | Compliant |
