
The A8512ELPTR-T is a 6-channel boost driver IC from Allegro Microsystems. It operates at a maximum supply voltage of 24V and features PWM dimming with a frequency of 1MHz. This IC is designed to withstand operating temperatures between -40°C and 85°C. It is available in a package quantity of 4000 units, packaged in tape and reel for surface mount applications. The A8512ELPTR-T is compliant with RoHS regulations.
Allegro Microsystems A8512ELPTR-T technical specifications.
| Dimming | PWM |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A8512ELPTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.