
The A8513KLPTR-T is a 1-channel 14-segment PWM dimming IC from Allegro Microsystems. It operates at a frequency of 2MHz and can supply up to 150mA of current. The device is packaged in TSSOP and is RoHS compliant. It is designed for use in automotive applications and meets the AEC-Q100 standard. The IC can withstand operating temperatures ranging from -40°C to 125°C.
Allegro Microsystems A8513KLPTR-T technical specifications.
| Package/Case | TSSOP |
| Dimming | PWM |
| Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 14 |
| Output Current | 150mA |
| Output Current per Channel | 150mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A8513KLPTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.