The A8513KLYTR-T is a single-channel SEPIC boost IC from Allegro Microsystems, packaged in an MSOP case for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100 for automotive use. The device can handle a maximum supply voltage of 40V and a maximum output current of 150mA. It features a PWM dimming capability and a frequency of 2MHz.
Allegro Microsystems A8513KLYTR-T technical specifications.
| Package/Case | MSOP |
| Dimming | PWM |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 14 |
| Output Current | 150mA |
| Output Current per Channel | 150mA |
| Overvoltage Threshold | 55V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A8513KLYTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
