The A8514KLPTR-T is a 4-channel PWM dimmable driver with 48 segments, operating from -40°C to 125°C and up to 40V. It features a TSSOP20 package and is RoHS compliant. This device is designed for use in automotive applications and meets AEC-Q100 standards. It has a maximum output current of 80mA per channel and operates at a frequency of 2.3MHz.
Allegro Microsystems A8514KLPTR-T technical specifications.
| Package/Case | TSSOP |
| Dimming | PWM |
| Frequency | 2.3MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 48 |
| Output Current per Channel | 80mA |
| Package Quantity | 8000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A8514KLPTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.