The A8515GLPTR-T is a dual 24-segment boost driver IC from Allegro Microsystems. It operates at a maximum frequency of 2.5MHz and can handle a maximum supply voltage of 40V. The device is available in a TSSOP-16 package and is suitable for surface mount applications. The A8515GLPTR-T has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in quantities of 8000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A8515GLPTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Frequency | 2.5MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 24 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A8515GLPTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
