
The A8580KLPTR-T is a surface-mount DC/DC controller from Allegro Microsystems. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device is designed to handle a maximum output current of 2.5A and a maximum output voltage of 10V. It is available in a TSSOP package and is suitable for automotive applications, meeting the AEC-Q100 standard.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Max Input Voltage | 35V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 10V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| RoHS | Compliant |