
The A8583KLPTR-T is a surface mount DC/DC controller from Allegro Microsystems with a maximum input voltage of 36V and a minimum input voltage of 4.7V. It features a maximum output voltage of 36V and a minimum output voltage of 800mV. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It has a single output configuration and is suitable for adjustable output applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A8583KLPTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A8583KLPTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.