The A8603KESTR-R is a quad op-amp from Allegro Microsystems, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and features a quad terminal position. The device is packaged in a QFN-24 package, measuring 4mm in width and length. It is a single-function device with a maximum input voltage of 10V and a minimum input voltage of 3V.
Allegro Microsystems A8603KESTR-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A8603KESTR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.