Interface Circuit, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, MO-229WEED, DFN-10
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 18000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |