Analog Circuit, 1 Func, PDSO8, 2 X 2 MM, 0.60 MM HEIGHT, LEAD FREE, MO-229UCCD, EIAJ, DFN-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A8739EEETR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A8739EEETR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
