Fluorescent Light Controller, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, MO-229WEED, TDFN-10
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |