The Allegro Microsystems A8902CLBATR is a commercial-grade motor driver IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 24 terminals and a dual terminal position. The device is packaged in a 24-pin R-PDSO-G24 package with dimensions of 7.5mm in width and 15.4mm in length. It operates from a nominal supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Allegro Microsystems A8902CLBATR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A8902CLBATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.