The A8904SLB is a motor driver IC from Allegro Microsystems, designed for use with SPI interfaces. It operates within a temperature range of -20°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The IC is packaged in a SOIC package type and is available in a rail/Tube packaging format. It is not compliant with RoHS regulations.
Allegro Microsystems A8904SLB technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A8904SLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.