The A8904SLP is a surface mount SPI motor driver IC from Allegro Microsystems. It operates over a temperature range of -20°C to 85°C and is powered by a 5V supply. The device is available in a TSSOP28 package and is packaged in rail/Tube. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |