
The A8904SLPTR-T is a single output motor driver IC from Allegro Microsystems, featuring a TSSOP package and surface mount design. It operates within a temperature range of -20°C to 85°C and is compliant with RoHS regulations. The device is designed for use with a 5V supply voltage and can handle up to 1.4A of output current. It is available in a cut tape packaging format and is lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 1.4A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |