The A8906CLB is a commercial-grade, 24-pin SOP packaged motor driver IC from Allegro Microsystems. It operates within a temperature range of 0 to 70°C and is powered by a 5V supply voltage. The device has a single function and 22 terminals. The JEDEC package code is R-PDSO-G22, with dimensions of 7.5mm in width and 15.4mm in length.
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A8906CLB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 22 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G22 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.