Voice Coil Motor Controller, 0.6A, PDSO28, PACKAGE-28
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A8932CLWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Allegro Microsystems A8932CLWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.