The A8958CLB is a commercial-grade motor driver IC with 24 terminals, operating within a temperature range of 0 to 70°C. It is designed to function with a supply voltage between 8 and 16 volts. The device is packaged in a SOP24 format, measuring 7.5mm in width and 15.4mm in length.
Allegro Microsystems A8958CLB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A8958CLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.