Analog circuit IC featuring a single function, operating within an industrial temperature grade from -40°C to 85°C. This component utilizes a 12-terminal S-XQCC-N12 package with quad terminal positions, measuring 3mm x 3mm. It supports a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 4.5V.
Sign in to ask questions about the Allegro Microsystems ACS70331EESATR-2P5U3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems ACS70331EESATR-2P5U3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N12 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS70331EESATR-2P5U3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.