
The ACS704ELC-005 is a single-channel Hall effect current sensor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current sensing range of 5A and a frequency response of 50kHz. The device is powered by a 5V supply voltage and has a maximum supply current of 10mA. It is available in a 5-pin SOIC package and is suitable for surface mount applications.
Sign in to ask questions about the Allegro Microsystems ACS704ELC-005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems ACS704ELC-005 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOIC |
| Current Sensing | 5A |
| Frequency | 50kHz |
| Linearity | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Response Time | 8us |
| RoHS Compliant | No |
| Sensitivity | 133mV/A |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems ACS704ELC-005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
