
The ACS706ELC-05C is a single-channel current sensor from Allegro Microsystems with an accuracy of 1.5% and a frequency response of 50kHz. It operates within a temperature range of -40°C to 85°C and is available in a SOIC package. The device has a maximum supply current of 10mA and a maximum supply voltage of 5.5V. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems ACS706ELC-05C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.5% |
| Package/Case | SOIC |
| Current Sensing | 5A |
| Frequency | 50kHz |
| Linearity | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Response Time | 6us |
| RoHS Compliant | No |
| Sensitivity | 133mV/A |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems ACS706ELC-05C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
