
Open-loop AC/DC current sensor IC for automotive applications. Features a 24-pin QSOP surface-mount package with gull-wing leads, measuring 8.66mm x 3.91mm x 1.5mm. Operates with supply voltages from 3V to 5.5V, typically 3.3V or 5V, and offers ±3% accuracy. Detects AC and DC current with a typical response time of 4µs and an operating frequency up to 120kHz. Extended operating temperature range from -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems ACS709LLFTR-20BB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | QSOP |
| Package Description | Quarter Size Outline Package Or Quality Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8.66 |
| Package Width (mm) | 3.91 |
| Package Height (mm) | 1.5(Max) |
| Mounting | Surface Mount |
| Type | Open Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±3% |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Typical Response Time | 4us |
| Operating Frequency | 120kHz |
| Module/IC Classification | IC |
| Min Operating Supply Voltage | 3V |
| Sensitivity | 56mV/A |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 31019 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Allegro Microsystems ACS709LLFTR-20BB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.