AC/DC current sensor for surface mount applications, featuring 10A current sensing capability with 1.6% accuracy and 0.25% linearity. Operates with a 3.3V or 5V supply, offering a sensitivity of 85mV/A and a response time of 4µs. This 16-pin SOIC package component supports frequencies up to 120kHz, with an operating temperature range of -40°C to 125°C. RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems ACS710KLATR-10BB-NL-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.6% |
| Package/Case | SOIC |
| Current Sensing | 10A |
| Frequency | 120kHz |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14.5mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Sensitivity | 85mV/A |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS710KLATR-10BB-NL-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.