Open Loop Current Sensor AC/DC Current 3.3V/5V 16-Pin SOIC W T/R
Allegro Microsystems ACS710KLATR-10BB-T technical specifications.
| Accuracy | 1.6% |
| Package/Case | SOIC |
| Current Sensing | 10A |
| Frequency | 120kHz |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14.5mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Sensitivity | 85mV/A |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS710KLATR-10BB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.