
Analog current sensor IC for 12.5A sensing with 2.2% accuracy and 0.75% linearity. Features a 120kHz bandwidth, 4µs response time, and 56mV/A sensitivity. Operates from -40°C to 125°C with a typical supply current of 11mA. Surface mount SOIC package, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems ACS710KLATR-12CB-NL-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2.2% |
| Package/Case | SOIC |
| Current Sensing | 12.5A |
| Frequency | 120kHz |
| Linearity | 0.75% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14.5mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 11mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Sensitivity | 56mV/A |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS710KLATR-12CB-NL-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
