
The ACS710KLATR-25CB-NL-T is a single-channel current sense IC from Allegro Microsystems, featuring 25A current sensing capability and 2.9% accuracy. It operates within a temperature range of -40°C to 125°C and is available in a surface mount SOIC package. The device has a maximum supply current of 14.5mA and an operating supply current of 11mA. It is RoHS compliant and suitable for high-frequency applications with a response time of 4us. The IC is packaged on cut tape and has a package quantity of one.
Allegro Microsystems ACS710KLATR-25CB-NL-T technical specifications.
| Accuracy | 2.9% |
| Package/Case | SOIC |
| Current Sensing | 25A |
| Frequency | 120kHz |
| Linearity | 0.75% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14.5mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 11mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Sensitivity | 28mV/A |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS710KLATR-25CB-NL-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
