The ACS710KLATR-6BB-NL-T is an analog IC with a single channel current sensing capability of 6A and a frequency response of 120kHz. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and has a sensitivity of 151mV/A. The IC is RoHS compliant and is available in a package quantity of 1000 units per reel.
Allegro Microsystems ACS710KLATR-6BB-NL-T technical specifications.
| Accuracy | 1.6% |
| Package/Case | SOIC |
| Current Sensing | 6A |
| Frequency | 120kHz |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14.5mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 11mA |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Sensitivity | 151mV/A |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS710KLATR-6BB-NL-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
