
Open Loop Current Sensor AC/DC Current 3.3V 12-Pin QFN EP T/R
Allegro Microsystems ACS711EEXLT-15AB-T technical specifications.
| -3db Bandwidth | 100kHz |
| Accuracy | 5% |
| Package/Case | WFQFN |
| Current Sensing | 15.5A |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Linearity | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.5mA |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Response Time | 4.6us |
| RoHS Compliant | Yes |
| Sensitivity | 90mV/A |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS711EEXLT-15AB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
