
The ACS711EEXLT-31AB-T is a 31A Hall effect current sensor from Allegro Microsystems, packaged in a WFQFN. It operates over a temperature range of -40°C to 85°C and features a -3db bandwidth of 100kHz. The sensor has an accuracy of 5% and a linearity of 1%. It draws a maximum supply current of 5.5mA and has a response time of 4.6us. The device is RoHS compliant and available in a tape and reel packaging.
Allegro Microsystems ACS711EEXLT-31AB-T technical specifications.
| -3db Bandwidth | 100kHz |
| Accuracy | 5% |
| Package/Case | WFQFN |
| Current Sensing | 31A |
| Frequency | 100kHz |
| Linearity | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.5mA |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Response Time | 4.6us |
| RoHS Compliant | Yes |
| Sensitivity | 45mV/A |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS711EEXLT-31AB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
