
Hall effect sensor for current sensing up to 25A. Features 1% linearity and 5% accuracy with a 100kHz bandwidth. Operates from a 3.3V supply with a maximum supply current of 5.5mA. This single-channel sensor is housed in a surface-mount SOIC package, suitable for tape and reel packaging. Operating temperature range is -40°C to 85°C, with a 4.6µs response time.
Sign in to ask questions about the Allegro Microsystems ACS711ELCTR-25AB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems ACS711ELCTR-25AB-T technical specifications.
| -3db Bandwidth | 100kHz |
| Accuracy | 5% |
| Package/Case | SOIC |
| Current Sensing | 25A |
| Frequency | 100kHz |
| Linearity | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.5mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Response Time | 4.6us |
| RoHS Compliant | Yes |
| Sensitivity | 55mV/A |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS711ELCTR-25AB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
