Analog current sensor IC for 15.5A sensing with 5% accuracy and 1% linearity. Features a 100kHz bandwidth and 4.6µs response time. Operates from a 3V to 5.5V supply, with a nominal 3.3V. Offers 100V isolation voltage and a sensitivity of 90mV/A. Packaged in a 12-pin WFQFN, tape and reel, lead-free, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems ACS711KEXLT-15AB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems ACS711KEXLT-15AB-T technical specifications.
| -3db Bandwidth | 100kHz |
| Accuracy | 5% |
| Bandwidth | 100kHz |
| Package/Case | WFQFN |
| Current Sensing | 15.5A |
| Frequency | 100kHz |
| Isolation Voltage | 100V |
| Linearity | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Nominal Supply Voltage (DC) | 3.3V |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Response Time | 4.6us |
| RoHS Compliant | Yes |
| Sensitivity | 90mV/A |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS711KEXLT-15AB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.