
Open-loop AC/DC current sensor with 12.5A sensing capability. Features a 100kHz bandwidth and 4.6µs response time. Operates from a 3.3V supply voltage with a maximum supply current of 5.5mA. Offers 1% linearity and 5% accuracy. Packaged in an 8-pin SOIC with dimensions of 4.9mm x 3.9mm x 1.5mm.
Allegro Microsystems ACS711KLCTR-12AB-T technical specifications.
| -3db Bandwidth | 100kHz |
| Accuracy | 5% |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Current Sensing | 12.5A |
| Frequency | 100kHz |
| Height | 1.5mm |
| Length | 4.9mm |
| Linearity | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| Reach SVHC Compliant | No |
| Response Time | 4.6us |
| RoHS Compliant | Yes |
| Sensitivity | 110mV/A |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS711KLCTR-12AB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
