
Hall effect sensor for current sensing up to 25A, featuring a 100kHz bandwidth and 4.6µs response time. This surface-mount SOIC-8 package offers 1% linearity and 5% accuracy across an operating temperature range of -40°C to 125°C. Designed for 3.3V operation with a maximum supply current of 5.5mA, it provides a sensitivity of 55mV/A. The component is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Allegro Microsystems ACS711KLCTR-25AB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems ACS711KLCTR-25AB-T technical specifications.
| -3db Bandwidth | 100kHz |
| Accuracy | 5% |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Current Sensing | 25A |
| Frequency | 100kHz |
| Height | 1.5mm |
| Length | 4.9mm |
| Linearity | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| Reach SVHC Compliant | No |
| Response Time | 4.6us |
| RoHS Compliant | Yes |
| Sensitivity | 55mV/A |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS711KLCTR-25AB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
