
Analog current sensor IC for 5A DC or AC applications. Features 1.5% accuracy and linearity with a 50kHz bandwidth. Operates from a 4.5V to 5.5V supply, consuming a maximum of 13mA. Packaged in a lead-free, RoHS-compliant SOIC-8 surface-mount case.
Allegro Microsystems ACS712ELCTR-05B-T technical specifications.
| Accuracy | 1.5% |
| Bandwidth | 50kHz |
| Package/Case | SOIC |
| Current Sensing | 5A |
| Frequency | 80kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Linearity | 1.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Sensitivity | 185mV/A |
| Termination | SMD/SMT |
| Voltage | 5V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS712ELCTR-05B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
