
Open-loop AC/DC current sensor with a 30A sensing range. Features 1.5% accuracy and linearity, with an 80kHz bandwidth and 5µs response time. Operates from a 4.5V to 5.5V supply voltage, consuming a maximum of 13mA. Packaged in an 8-pin SOIC surface-mount case, this RoHS-compliant component offers a sensitivity of 66mV/A.
Allegro Microsystems ACS712ELCTR-30A-T technical specifications.
| Accuracy | 1.5% |
| Bandwidth | 80kHz |
| Package/Case | SOIC |
| Current Sensing | 30A |
| Frequency | 80kHz |
| Lead Free | Lead Free |
| Linearity | 1.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Sensitivity | 66mV/A |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS712ELCTR-30A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
