
Analog current sensor IC for 20A sensing applications. Features 1.5% accuracy and 80kHz bandwidth. Operates from a 4.5V to 5V supply with a maximum supply current of 13mA. This surface mount SOIC-8 package offers a 5µs response time and 185mV/A sensitivity.
Allegro Microsystems ACS713ELCTR-20A-T technical specifications.
| Accuracy | 1.5% |
| Bandwidth | 80kHz |
| Package/Case | SOIC |
| Current Sensing | 20A |
| Frequency | 80kHz |
| Lead Free | Lead Free |
| Linearity | 1.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Sensitivity | 185mV/A |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS713ELCTR-20A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
