
Analog current sensor IC for 50A applications, featuring 1.5% accuracy and linearity. This SOIC package device operates from a 5V supply with a maximum supply current of 13mA. It offers a wide operating temperature range of -40°C to 150°C and a fast 5µs response time, with a sensitivity of 40mV/A. Designed for surface mounting, this RoHS compliant component is ideal for precise current monitoring.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems ACS714LLCTR-50A-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.5% |
| Package/Case | SOIC |
| Current Sensing | 50A |
| Frequency | 80kHz |
| Linearity | 1.5% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Response Time | 5us |
| RoHS Compliant | Yes |
| Sensitivity | 40mV/A |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS714LLCTR-50A-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
