
Linear Hall Effect sensor IC for precise current sensing up to 12.5A. Features 2.7% accuracy and 0.25% linearity, operating with a 120kHz frequency response and 4µs response time. This surface mount SOIC-16 package offers a sensitivity of 37mV/A and operates across a wide temperature range from -40°C to 125°C. The device draws a maximum supply current of 11mA, with a typical operating current of 9mA, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems ACS716KLATR-12CB-NL-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2.7% |
| Package/Case | SOIC |
| Current Sensing | 12.5A |
| Frequency | 120kHz |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 11mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 9mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Sensitivity | 37mV/A |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS716KLATR-12CB-NL-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
