
This Hall effect sensor IC offers precise current sensing up to 6A with 2.2% accuracy and 0.25% linearity. Featuring a 120kHz bandwidth and 4µs response time, it operates from a 3V to 3.6V supply, consuming a maximum of 11mA quiescent current. The device is housed in a surface-mount SOIC package, suitable for applications requiring a single-channel, linear Hall effect sensing solution.
Allegro Microsystems ACS716KLATR-6BB-T technical specifications.
| Accuracy | 2.2% |
| Bandwidth | 120kHz |
| Package/Case | SOIC |
| Current Sensing | 6A |
| Frequency | 120kHz |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 11mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 3mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 9mA |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Sensitivity | 100mV/A |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems ACS716KLATR-6BB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
