The ACS716KLATR-9BB-NL-T is a 16-pin SOIC W Hall effect current sensor from Allegro Microsystems. It is designed for sensing AC and DC currents and operates over a temperature range of -40 to 125°C. The typical operating supply voltage is 3.3V, with a minimum operating supply voltage of 3V and a maximum operating supply voltage of 3.6V. The sensor has a typical response time of 4μs and an operating frequency of 120Hz. It is classified as an IC module and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Open Loop |
| Sensing Current Type | AC|DC |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Response Time | 4us |
| Operating Frequency | 120kHz |
| Module/IC Classification | IC |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 16 |
| Package/Case | SOIC W |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |