Open-loop AC/DC current sensor with a 5V nominal supply voltage, operating from 4.5V to 5.5V. Features a 16-pin SOIC W package (R-PDSO-G16) with dual terminal positions, measuring 7.5mm wide and 10.3mm long. Designed for automotive temperature grades, with a minimum operating temperature of -40°C and a maximum of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems ACS720KLATR-35AB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS720KLATR-35AB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.