
Automotive-grade analog circuit IC featuring a 16-terminal R-PDSO-G16 package. Operates within a -40°C to 125°C temperature range, with a nominal supply voltage of 5V (4.5V to 5.5V max). This specialized IC offers a single function with dual terminal positioning.
Sign in to ask questions about the Allegro Microsystems ACS720KLATR-65AB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems ACS720KLATR-65AB-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS720KLATR-65AB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.