The ACS720KLATR-80AB-T is a 16-terminal automotive-grade Hall effect current sensor from Allegro Microsystems. It operates within a temperature range of -40°C to 125°C and features a 5V nominal supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. The device is packaged in a 7.5mm wide, 10.3mm long R-PDSO-G16 package, suitable for surface-mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |