Automotive-grade analog current sensor IC with a 3.3V nominal supply voltage, operating from -40°C to 125°C. Features a 16-terminal dual-in-line package (R-PDSO-G16) with dimensions of 7.5mm width and 10.3mm length. This specialized IC performs a single analog current sensing function.
Sign in to ask questions about the Allegro Microsystems ACS722KMATR-20AB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems ACS722KMATR-20AB-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS722KMATR-20AB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.