
Automotive-grade analog current sensor IC featuring a BICMOS process for high performance. This SOIC-8 package (JEDEC R-PDSO-G8) offers a single function with 8 terminals and a dual terminal position. Operating across a wide temperature range from -40°C to 150°C, it supports supply voltages from 3V to 3.6V, with a nominal 3.3V. The compact package measures 3.9mm in width and 4.9mm in length.
Sign in to ask questions about the Allegro Microsystems ACS722LLCTR-10AB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems ACS722LLCTR-10AB-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS722LLCTR-10AB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.