The ACS722LLCTR-20AU-T is an 8-channel automotive current sensor from Allegro Microsystems. It operates over a supply voltage range of 3.3V to 3.6V and has a temperature grade of AUTOMOTIVE. The device is packaged in an 8-pin R-PDSO-G8 package with a width of 3.9mm and a length of 4.9mm. It is designed for use in automotive applications and has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Sign in to ask questions about the Allegro Microsystems ACS722LLCTR-20AU-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems ACS722LLCTR-20AU-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS722LLCTR-20AU-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.