The ACS722LLCTR-40AU-T is an 8-channel, automotive-grade specialized IC from Allegro Microsystems. It operates within a temperature range of -40°C to 150°C and has a nominal supply voltage of 3.3V. The device is packaged in a SOP-8 format and is designed for specialized applications. The IC is rated for use in automotive environments, ensuring reliability and performance in harsh conditions.
Sign in to ask questions about the Allegro Microsystems ACS722LLCTR-40AU-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems ACS722LLCTR-40AU-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS722LLCTR-40AU-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.